| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDCE949PW | Texas Instruments | $3.0348 | Video Clock Generator, 230MHz, CMOS, PDSO24 | CDCE949PWR vs CDCE949PW |
| CDCE949PWRG4 | Texas Instruments | Check for Price | Video Clock Generator, 230MHz, CMOS, PDSO24 | CDCE949PWR vs CDCE949PWRG4 |
Part Details for CDCE949PWR by Texas Instruments
Results Overview of CDCE949PWR by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCE949PWR Information
CDCE949PWR by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CDCE949PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-38909-6-ND
|
DigiKey | IC PLL CLOCK GENERATOR 24TSSOP Min Qty: 1 Container: Digi-Reel |
1376 Digi-Reel® |
|
$4.1769 / $6.7400 | Buy Now |
|
DISTI #
296-38909-2-ND
|
DigiKey | IC PLL CLOCK GENERATOR 24TSSOP Min Qty: 2000 Container: Tape & Reel |
1376 Tape & Reel |
|
$3.8511 | Buy Now |
|
DISTI #
296-38909-1-ND
|
DigiKey | IC PLL CLOCK GENERATOR 24TSSOP Min Qty: 1 Container: Cut Tape |
1376 Cut Tape |
|
$4.1769 / $6.7400 | Buy Now |
|
DISTI #
595-CDCE949PWR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Progr 4-PLL VCXO Clo ck Synth A 595-CDCE A 595-CDCE949PW RoHS: Compliant | 482 |
|
$3.8200 / $6.6300 | Buy Now |
|
DISTI #
86276967
|
Verical | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1301 | Americas - 1847 |
|
$3.5875 / $4.4875 | Buy Now |
|
DISTI #
93864357
|
Verical | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1842 | Americas - 1 |
|
$3.3118 / $5.5190 | Buy Now |
|
|
Bristol Electronics | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 24-Pin TSSOP T/R | 33 |
|
RFQ | |
|
|
Quest Components | VIDEO CLOCK GENERATOR, 230MHZ, CMOS, PDSO24 | 1100 |
|
$1.7280 / $4.3200 | Buy Now |
|
|
Quest Components | VIDEO CLOCK GENERATOR, 230MHZ, CMOS, PDSO24 | 26 |
|
$2.8800 / $5.7600 | Buy Now |
|
|
Rochester Electronics | Video Clock Generator, 230MHz, CMOS, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 1847 |
|
$2.8700 / $3.5900 | Buy Now |
US Tariff Estimator: CDCE949PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCE949PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDCE949PWR Part Data Attributes
|
|
CDCE949PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCE949PWR
Texas Instruments
Video Clock Generator, 230MHz, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 230 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Primary Clock/Crystal Frequency-Nom | 32 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 38 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Video |
Alternate Parts for CDCE949PWR
This table gives cross-reference parts and alternative options found for CDCE949PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCE949PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDCE949PWR Frequently Asked Questions (FAQ)
-
A good PCB layout for the CDCE949PWR involves keeping the clock input traces short and away from noisy signals, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To choose the correct output frequency, consider the requirements of your system, such as the clock frequency of your processor or other components. The CDCE949PWR can generate frequencies from 10 kHz to 230 MHz, so select a frequency that meets your system's needs. You can use the device's internal PLL or external clock sources to generate the desired frequency.
-
The CDCE949PWR can handle input clock frequencies up to 230 MHz. However, the maximum input frequency may be limited by the specific application and the quality of the input clock signal.
-
To configure the CDCE949PWR for a specific output frequency, use the device's internal PLL or external clock sources. You can use the device's control pins to select the desired output frequency or use the device's I2C interface to program the output frequency. Consult the datasheet for specific configuration details.
-
The power consumption of the CDCE949PWR depends on the output frequency, load capacitance, and other factors. To minimize power consumption, use the lowest possible output frequency, minimize load capacitance, and use the device's power-down mode when not in use. Additionally, consider using a low-power mode or dynamic voltage and frequency scaling to reduce power consumption.