| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDCF5801ADBQR | Texas Instruments | $3.1743 | PLL Based Clock Driver, 5801 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO24 | CDCF5801DBQ vs CDCF5801ADBQR |
| CDCF5801ADBQ | Texas Instruments | $3.8091 | PLL Based Clock Driver, 5801 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO24 | CDCF5801DBQ vs CDCF5801ADBQ |
| CDCF5801ADBQRG4 | Texas Instruments | Check for Price | PLL Based Clock Driver, 5801 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO24 | CDCF5801DBQ vs CDCF5801ADBQRG4 |
| CDCF5801DBQG4 | Texas Instruments | Check for Price | PLL Based Clock Driver, 5801 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO24 | CDCF5801DBQ vs CDCF5801DBQG4 |
Part Details for CDCF5801DBQ by Texas Instruments
Results Overview of CDCF5801DBQ by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCF5801DBQ Information
CDCF5801DBQ by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDCF5801DBQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-18405-5-ND
|
DigiKey | IC PLL MULTIPLIER/DIVIDER 24SSOP Min Qty: 150 Container: Tube |
0 Tube |
|
$11.1912 | Buy Now |
|
DISTI #
86276937
|
Verical | Clock Generator 12.5MHz to 240MHz-IN 280MHz-OUT 24-Pin SSOP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1301 | Americas - 4300 |
|
$6.9250 / $8.6625 | Buy Now |
|
DISTI #
86277476
|
Verical | Clock Generator 12.5MHz to 240MHz-IN 280MHz-OUT 24-Pin SSOP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0401 | Americas - 850 |
|
$6.9250 / $8.6625 | Buy Now |
|
DISTI #
86277711
|
Verical | Clock Generator 12.5MHz to 240MHz-IN 280MHz-OUT 24-Pin SSOP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 45 |
|
$6.9250 / $8.6625 | Buy Now |
|
DISTI #
595-CDCF5801DBQ
|
Mouser Electronics | Phase Locked Loops - PLL Lo Jitter PLL Based Multiplier/Divider R R 595-CDCF5801ADBQ RoHS: Compliant | 0 |
|
Order Now | |
|
|
Bristol Electronics | Clock Generator 12.5MHz to 240MHz-IN 280MHz-OUT 24-Pin SSOP Tube | 92 |
|
RFQ | |
|
|
Quest Components | 1580 |
|
$8.5500 / $12.8250 | Buy Now | |
|
|
Quest Components | 20 |
|
$11.4000 / $12.8250 | Buy Now | |
|
|
Rochester Electronics | Clock Generators and Synthesizers Clock Multiplier 280MHz 24-SOP Tube RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6436 |
|
$5.5400 / $6.9300 | Buy Now |
US Tariff Estimator: CDCF5801DBQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCF5801DBQ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDCF5801DBQ Part Data Attributes
|
|
CDCF5801DBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCF5801DBQ
Texas Instruments
PLL Based Clock Driver, 5801 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Ssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Differential/Single-Ended Output Available | |
| Family | 5801 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Logic IC Type | Pll Based Clock Driver | |
| Max I(ol) | 0.016 A | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 24 | |
| Number of True Outputs | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 75 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| fmax-Min | 280 Mhz |
Alternate Parts for CDCF5801DBQ
This table gives cross-reference parts and alternative options found for CDCF5801DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCF5801DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDCF5801DBQ Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CDCF5801DBQ is 2.7V to 3.6V, although it can operate from 2.3V to 5.5V with reduced performance.
-
To ensure reliable data transfer, ensure that the clock frequency is within the recommended range (10 kHz to 50 MHz), and that the input signals meet the specified voltage and timing requirements.
-
The maximum clock frequency that CDCF5801DBQ can support is 50 MHz, although it can operate at higher frequencies with reduced performance and increased power consumption.
-
To handle metastability issues, ensure that the input signals are properly synchronized, and consider using a metastability resolver or a synchronizer circuit to ensure reliable data transfer.
-
The power consumption of CDCF5801DBQ depends on the operating frequency and voltage, but typically ranges from 10 μA to 100 μA.