Part Details for CDCLVC1102 by Texas Instruments
Results Overview of CDCLVC1102 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCLVC1102 Information
CDCLVC1102 by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CDCLVC1102PW | Texas Instruments | Low Jitter, 1:2 LVCMOS Fan-out Clock Buffer 8-TSSOP -40 to 85 | |
| CDCLVC1102PWR | Texas Instruments | Low Jitter, 1:2 LVCMOS Fan-out Clock Buffer 8-TSSOP -40 to 85 |
Price & Stock for CDCLVC1102
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Low Skew Clock Driver, PDSO8 | 8575 |
|
RFQ |
US Tariff Estimator: CDCLVC1102 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCLVC1102 Part Data Attributes
|
|
CDCLVC1102
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVC1102
Texas Instruments
Low Skew Clock Driver, PDSO8
|
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDSO-G8 | |
| Logic IC Type | Low Skew Clock Driver | |
| Number of Terminals | 8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Resources and Additional Insights for CDCLVC1102
Reference Designs related to CDCLVC1102
-
EMI/EMC Compliant 10/100 Mbps Ethernet Brick with Fiber or Twisted Pair Interface Reference Design
This ethernet brick reference design provides a simplified solution that eliminates the need to have multiple boards for copper or fiber interface. It uses a small form factor: low power 10/100 Mbps ethernet transceiver to reduce board size for a cost optimized and scalable solution with reduced power consumption in high temperature industrial applications. The DP83822 provides all physical layer functions needed to transmit and receive data over both standard twisted-pair cables or connect to an external fiber optic (SC or ST or SFP) transceiver. The design provides option to configure different power supply levels for Analog and IO supply using fixed or programmable LDOs. The brick is interfaced to TM4C129X TIVA™ MCU with internal MAC. The design is tested for radiated emission: ESD and EFT as per IEC61000-4 standard level 4.
-
Reference Design to Measure AC Voltage & Current in Protection Relays w/Delta-Sigma Chip Diagnostics
The TIDA-00810 reference design accurately measures analog inputs performance and includes chip diagnostics to help identify power systems failures early by using a highly accuracy AC voltage and current measurement analog front end (AFE) and a four-channel: 24-bit simultaneously-sampling differential input Delta-Sigma ADC for measurement over wide dynamic range. The ADC is configured to measure 0-5 V unipolar. The inputs are scaled to ADC measurement range using a fixed gain amplifier with 2.5 V DC output level shift. The AFE can be used to measure output of a current transformer: potential divider with analog isolation and Rogowski active integrator. The AFE uses 10-Bit low resolution successive approximation register (SAR) ADC in parallel with a 24 bit ∑-∆ ADC for ADS131A04 diagnostics.
-
EN55011 Compliant: Industrial Temperature: 10/100Mbps Ethernet PHY Brick Reference Design
This Ethernet PHY Brick reference design enables Texas Instruments customers to quickly design systems and release them to market: using TI industrial Ethernet PHY transceiver devices: fully compliant to EN5501 Class A EMI requirements. A 50 Pin Interface has been provided to interface with 32-Bit Cortex M4 processor based Controller board. The board has been designed in a small form factor (2 inches x 3 inches) which makes it easy to fit into existing products. This reference design demonstrates the advanced performance of the DP83848K Ethernet PHY transceiver devices: supports 10/100 Base-T and is compliant with IEEE 802.3 standard. The entire reference design operates from a single power supply (5V with On-Board regulator or 3.3V). All other voltages required for the Ethernet PHY transceiver are internally generated.
-
Compact Full HD 1080p (up to 16 Amps) Projection Display Reference Design Using DLP Pico Technology
This reference design: featuring the DLP Pico™ 0.47-inch TRP Full-HD 1080p display chipset and implemented in the DLP LightCrafter Display 4710 G2 evaluation module (EVM): enables use of full HD resolution for projection display applications such as accessory projectors: screenless displays: interactive displays: wearables (including head mounted displays): signage: industrial and medical displays. The chipset used in the design is comprised of the DLP4710 (.47 1080p) DMD: the DLPC3439 display controller and the DLPA3005 PMIC/LED driver.
-
Current Sense Reference Design for High-Switching Transient Three-Phase Inverter for Servo Drives
The TIDA-01455 is a reinforced isolated: in-line: shunt-based: precision-phase current sensing reference design for three-phase inverters. One of the challenges with GaN or SiC inverters at high PWM switching is accurate phase current sensing across the shunt in presence of noise due to the high PWM frequency and high common-mode voltage transients. This challenge is solved by an isolation technology rated for common-mode transient immunity (CMTI) of 50 kV/µs: differential shunt voltage sensing: and a precise delta-sigma modulator: which is present in the AMC1306 modulators. The design features an interface to the C2000™ Delfino™ to generate up to a 20-MHz clock signal and receive and decode the modulated bit stream from the AMC1306 in Manchester coded bit format.
-
High Accuracy ±0.5% Current and Isolated Voltage Measurement Ref Design Using 24-Bit Delta-Sigma ADC
The TIDA-00835 reference design allows for accurate voltage and current measurement using a bipolar input configuration by incorporating a four- channel: 24-bit simultaneously-sampling differential input Delta-Sigma ADC over wide dynamic range. The ADC is configured to measure ±2.5 V bipolar input. The inputs are scaled to ADC measurement range of ±2.5V using a fixed gain amplifier. This AFE chains two ADCs together using a common external clock to expand the number of input channels to eight while simultaneously sampling all of the input channels. By having more measurement channels per module: overall system cost is reduced.