| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY2304SXI-1T | Cypress Semiconductor | $0.8308 | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | SNCDC304D vs CY2304SXI-1T |
| PI6CV2304LEX | Diodes Incorporated | $0.9999 | Low Skew Clock Driver | SNCDC304D vs PI6CV2304LEX |
| PI6CV2304L | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | SNCDC304D vs PI6CV2304L |
| CY2304SXC-1T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | SNCDC304D vs CY2304SXC-1T |
| CY2DP3120AIT | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2DP Series, 20 True Output(s), 0 Inverted Output(s), PQFP52 | SNCDC304D vs CY2DP3120AIT |
| MPC94551EF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 94551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | SNCDC304D vs MPC94551EF |
| 830584AGILF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 830584 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | SNCDC304D vs 830584AGILF |
| PCK2002PDP | NXP Semiconductors | Check for Price | Low Skew Clock Driver, PCK2000 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | SNCDC304D vs PCK2002PDP |
| PI6C10804WE | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | SNCDC304D vs PI6C10804WE |
| PI6C18551WE | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | SNCDC304D vs PI6C18551WE |
Part Details for SNCDC304D by Texas Instruments
Results Overview of SNCDC304D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNCDC304D Information
SNCDC304D by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNCDC304D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Low Skew Clock Driver, AS Series, 8 True Output(s), 0 Inverted Output(s), TTL, PDSO16 | 9533 |
|
RFQ |
US Tariff Estimator: SNCDC304D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNCDC304D Part Data Attributes
|
|
SNCDC304D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNCDC304D
Texas Instruments
Low Skew Clock Driver, AS Series, 8 True Output(s), 0 Inverted Output(s), TTL, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Center Pin Vcc And Gnd | |
| Family | As | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.048 A | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 16 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 75 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 1 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for SNCDC304D
This table gives cross-reference parts and alternative options found for SNCDC304D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNCDC304D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.