Part Details for CDCLVC1110PWRG4 by Texas Instruments
Results Overview of CDCLVC1110PWRG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCLVC1110PWRG4 Information
CDCLVC1110PWRG4 by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDCLVC1110PWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CDCLVC1110PWRG4
|
Mouser Electronics | Clock Buffer Low jitter 1:10 LVC MOS fan-out clock bu RoHS: Compliant | 0 |
|
$3.8500 | Order Now |
|
DISTI #
595-CDCLVC1110PWRG4
|
Mouser Electronics | Clock Buffer Low jitter 1:10 LVC MOS fan-out clock bu RoHS: Compliant | 0 |
|
$3.8500 | Order Now |
|
|
Quest Components | CDC SERIES, LOW SKEW CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | 28 |
|
$2.7750 / $5.5500 | Buy Now |
|
|
Quest Components | CDC SERIES, LOW SKEW CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | 16 |
|
$3.6960 / $5.0400 | Buy Now |
US Tariff Estimator: CDCLVC1110PWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDCLVC1110PWRG4
CDCLVC1110PWRG4 Part Data Attributes
|
|
CDCLVC1110PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVC1110PWRG4
Texas Instruments
Low Skew Clock Driver, CDC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | 3.3v Supply Also Available | |
| Family | Cdc | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 20 | |
| Number of True Outputs | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Prop. Delay@Nom-Sup | 2.6 Ns | |
| Propagation Delay (tpd) | 2.6 Ns | |
| Same Edge Skew-Max (tskwd) | 0.05 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 2.7 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| fmax-Min | 250 Mhz |