| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS1088LU-YYY | Maxim Integrated Products | Check for Price | Clock Generator, CMOS, PDSO8 | CDCS502PW vs DS1088LU-YYY |
| DS1088LU-YYY+ | Analog Devices Inc | Check for Price | Clock Generator, CMOS, PDSO8 | CDCS502PW vs DS1088LU-YYY+ |
| DS1088LU-YYY+ | Maxim Integrated Products | Check for Price | Clock Generator, CMOS, PDSO8 | CDCS502PW vs DS1088LU-YYY+ |
Part Details for CDCS502PW by Texas Instruments
Results Overview of CDCS502PW by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCS502PW Information
CDCS502PW by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CDCS502PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33175-5-ND
|
DigiKey | IC SS CLOCK DRIVER 8TSSOP Min Qty: 1 Container: Tube |
34 Tube |
|
$2.0511 / $3.8000 | Buy Now |
|
DISTI #
595-CDCS502PW
|
Mouser Electronics | Clock Generators & Support Products Crystal Oscillator/ Clock Gen A 595-CDCS A 595-CDCS502PWR RoHS: Compliant | 570 |
|
$2.0000 / $3.8000 | Buy Now |
|
DISTI #
85977583
|
Verical | Clock Generator 8MHz to 32MHz-IN 108MHz-OUT 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1201 | Americas - 730 |
|
$1.5750 / $1.8750 | Buy Now |
|
|
Rochester Electronics | Clock Generators and Synthesizers Spread Spectrum Clock Generator 108MHz 8-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 730 |
|
$1.2600 / $1.5800 | Buy Now |
US Tariff Estimator: CDCS502PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCS502PW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDCS502PW Part Data Attributes
|
|
CDCS502PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCS502PW
Texas Instruments
Clock Generator, 108MHz, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 108 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Primary Clock/Crystal Frequency-Nom | 32 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Other |
Alternate Parts for CDCS502PW
This table gives cross-reference parts and alternative options found for CDCS502PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCS502PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDCS502PW Frequently Asked Questions (FAQ)
-
A good PCB layout for the CDCS502PW involves keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The CDCS502PW requires a single 1.8V power supply. It's recommended to use a low-dropout linear regulator (LDO) to power the device. Power sequencing is not critical, but it's recommended to power up the device after the power supply has stabilized.
-
The CDCS502PW can support clock frequencies up to 100 MHz. However, the maximum frequency may vary depending on the specific application and the quality of the clock signal.
-
The CDCS502PW can be configured for different clock modes using the CFG0-2 pins. The device can be configured for crystal oscillator mode, external clock mode, or internal oscillator mode. The trade-offs between these modes include power consumption, accuracy, and flexibility.
-
When selecting an external crystal oscillator for the CDCS502PW, consider the frequency tolerance, load capacitance, and equivalent series resistance (ESR) of the crystal. A crystal with a frequency tolerance of ±20 ppm and a load capacitance of 10-20 pF is recommended.