Part Details for CDCV304PWLE by Texas Instruments
Results Overview of CDCV304PWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCV304PWLE Information
CDCV304PWLE by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDCV304PWLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8 | 6935 |
|
RFQ |
US Tariff Estimator: CDCV304PWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDCV304PWLE
CDCV304PWLE Part Data Attributes
|
|
CDCV304PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV304PWLE
Texas Instruments
Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Tssop-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.4 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 8 | |
| Number of True Outputs | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Propagation Delay (tpd) | 3 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.1 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| fmax-Min | 140 Mhz |
Alternate Parts for CDCV304PWLE
This table gives cross-reference parts and alternative options found for CDCV304PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV304PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NB3N2304NZDTR2G | onsemi | $0.7169 | Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304PWLE vs NB3N2304NZDTR2G |
| CY2304NZZXC-1T | Cypress Semiconductor | $11.3084 | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304PWLE vs CY2304NZZXC-1T |
| ASM2I2304NZG-08-TR | Pulsecore Semiconductor | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304PWLE vs ASM2I2304NZG-08-TR |
| CY2304NZZI-1 | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304PWLE vs CY2304NZZI-1 |
| CY2304NZZXI-1 | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304PWLE vs CY2304NZZXI-1 |