-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9436-1-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10710 In Stock |
|
$1.8618 / $3.7100 | Buy Now |
DISTI #
595-CDCV304PWR
|
Mouser Electronics | Clock Buffer Gen Purpose and PCI-X 1:4 Clock Buff RoHS: Compliant | 7187 |
|
$1.8300 / $3.7100 | Buy Now |
|
Bristol Electronics | 5466 |
|
RFQ | ||
|
Bristol Electronics | 3973 |
|
RFQ | ||
|
Quest Components | FOUR DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, TSSOP | 2 |
|
$2.7300 / $4.0950 | Buy Now |
|
Quest Components | FOUR DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, TSSOP (Also Known As: CDCV304PWRG4) | 2 |
|
$2.7300 / $4.0950 | Buy Now |
|
Quest Components | FOUR DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, TSSOP (Also Known As: CDCV304PWRG4) | 1232 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | FOUR DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, TSSOP | 1232 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | FOUR DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, TSSOP | 8 |
|
$2.8923 / $3.8564 | Buy Now |
|
Quest Components | FOUR DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, TSSOP (Also Known As: CDCV304PWRG4) | 8 |
|
$2.8923 / $3.8564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCV304PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV304PWR
Texas Instruments
General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for CDCV304PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV304PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCV304PW | General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85 | Texas Instruments | CDCV304PWR vs CDCV304PW |
CDCV304TPWREP | enhanced product general purpose and PCI-X 1:4 clock buffer 8-TSSOP -40 to 105 | Texas Instruments | CDCV304PWR vs CDCV304TPWREP |