Part Details for CDL3-139P-1-FO by ITT Interconnect Solutions
Overview of CDL3-139P-1-FO by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC139P-E | Renesas Electronics Corporation | HD74AC Series | |
74HC139P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74FCT139P | Renesas Electronics Corporation | DUAL 1-OF-4 DECODER |
Part Details for CDL3-139P-1-FO
CDL3-139P-1-FO CAD Models
CDL3-139P-1-FO Part Data Attributes
|
CDL3-139P-1-FO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CDL3-139P-1-FO
ITT Interconnect Solutions
D Type Connector, 139 Contact(s), 0.075 inch Pitch, Hole .125-.137, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.625 inch | |
Body Depth | 0.26 inch | |
Body Length | 2.625 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mounting Option 1 | HOLE .125-.137 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Rated Current (Signal) | 5 A | |
Shell Material | POLYESTER | |
Total Number of Contacts | 139 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for CDL3-139P-1-FO
This table gives cross-reference parts and alternative options found for CDL3-139P-1-FO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDL3-139P-1-FO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDL2-139P-1-FO | D Type Connector, 139 Contact(s), 0.075 inch Pitch, Hole .125-.137, Receptacle | ITT Interconnect Solutions | CDL3-139P-1-FO vs CDL2-139P-1-FO |
CDL2A-139P-FO | D Type Connector, 139 Contact(s), 0.075 inch Pitch, Hole .125-.137, Receptacle | ITT Interconnect Solutions | CDL3-139P-1-FO vs CDL2A-139P-FO |
CDL1-139P-FO | D Type Connector, 139 Contact(s), 0.075 inch Pitch, Hole .125-.137, Receptacle | ITT Interconnect Solutions | CDL3-139P-1-FO vs CDL1-139P-FO |