Part Details for CDLL3827AE3 by Microsemi Corporation
Overview of CDLL3827AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDLL3827AE3
CDLL3827AE3 CAD Models
CDLL3827AE3 Part Data Attributes:
|
CDLL3827AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL3827AE3
Microsemi Corporation
Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |
Alternate Parts for CDLL3827AE3
This table gives cross-reference parts and alternative options found for CDLL3827AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL3827AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL4734A | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3827AE3 vs CDLL4734A |
MLL4734ATR | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3827AE3 vs MLL4734ATR |
JANTX1N3827AUR-1 | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3827AE3 vs JANTX1N3827AUR-1 |
JANTX11N4734AUR-1 | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3827AE3 vs JANTX11N4734AUR-1 |
CDLL4734A | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL3827AE3 vs CDLL4734A |
1N3827AUR-1 | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3827AE3 vs 1N3827AUR-1 |
MLX3827A-1E3 | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CDLL3827AE3 vs MLX3827A-1E3 |
CDLL3827A | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL3827AE3 vs CDLL3827A |
CLL4734ATR13 | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL3827AE3 vs CLL4734ATR13 |
JANTXV1N3827AUR-1 | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | CDLL3827AE3 vs JANTXV1N3827AUR-1 |