Part Details for CDLL4148 by Microchip Technology Inc
Overview of CDLL4148 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDLL4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1690
|
Newark | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip CDLL4148 Min Qty: 283 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $2.8900 | Buy Now |
DISTI #
CDLL4148-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO213AA Min Qty: 283 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8900 | Buy Now |
DISTI #
CDLL4148
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Bulk (Alt: CDLL4148) RoHS: Not Compliant Min Qty: 283 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 / $3.1200 | Buy Now |
DISTI #
CDLL4148/TR
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4148/TR) RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.9700 / $3.3300 | Buy Now |
DISTI #
494-CDLL4148
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 246 |
|
$2.8800 / $3.1200 | Buy Now |
DISTI #
CDLL4148
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
20 Alternates Available |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | 20 Factory Stock |
|
$3.0600 / $4.9100 | Buy Now | |
DISTI #
CDLL4148
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Bulk (Alt: CDLL4148) RoHS: Not Compliant Min Qty: 283 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 / $3.1200 | Buy Now |
DISTI #
CDLL4148/TR
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4148/TR) RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.9700 / $3.3300 | Buy Now |
|
Ameya Holding Limited | CDLL4148: 75 V 200 mA Surface Mount Glass MELF Switching Diode - DO213AA | 1 |
|
RFQ |
Part Details for CDLL4148
CDLL4148 CAD Models
CDLL4148 Part Data Attributes
|
CDLL4148
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4148
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CDLL4148
This table gives cross-reference parts and alternative options found for CDLL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4148-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CDLL4148 vs LL4148-T1 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MINIMELF-2 | Formosa Microsemi Co Ltd | CDLL4148 vs LL4148 |
LS4148T/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | CDLL4148 vs LS4148T/R7 |
LL4148 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, LL-34, 2 PIN | Rectron Semiconductor | CDLL4148 vs LL4148 |
LL4148-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GLASS, MINIMELF-2 | Won-Top Electronics Co Ltd | CDLL4148 vs LL4148-T1 |
LL4148_R1_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | CDLL4148 vs LL4148_R1_10001 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CDLL4148 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MINIMELF-2 | Suzhou Good-Ark Electronics Co Ltd | CDLL4148 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diotec Semiconductor AG | CDLL4148 vs LL4148 |
CDLL4148E3 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | CDLL4148 vs CDLL4148E3 |