Part Details for CDLL4464 by Microchip Technology Inc
Overview of CDLL4464 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CDLL4464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2537
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL4464 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $9.8500 | Buy Now |
DISTI #
CDLL4464-ND
|
DigiKey | DIODE ZENER 9.1V 1.5W DO213AB Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8500 | Buy Now |
DISTI #
CDLL4464
|
Avnet Americas | Diode Zener Single 2-Pin DO-213AB - Bulk (Alt: CDLL4464) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4700 / $10.6100 | Buy Now |
DISTI #
CDLL4464/TR
|
Avnet Americas | Diode Zener Single 2-Pin DO-213AB - Tape and Reel (Alt: CDLL4464/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$9.6300 / $10.7800 | Buy Now |
DISTI #
494-CDLL4464
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$9.8500 | Order Now |
DISTI #
CDLL4464
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
627 Alternates Available |
|
$10.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.3900 / $15.1400 | Buy Now | |
DISTI #
CDLL4464
|
Avnet Americas | Diode Zener Single 2-Pin DO-213AB - Bulk (Alt: CDLL4464) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4700 / $10.6100 | Buy Now |
DISTI #
CDLL4464/TR
|
Avnet Americas | Diode Zener Single 2-Pin DO-213AB - Tape and Reel (Alt: CDLL4464/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$9.6300 / $10.7800 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 9.1V 1.5W DO213AB | 405 |
|
RFQ |
Part Details for CDLL4464
CDLL4464 CAD Models
CDLL4464 Part Data Attributes:
|
CDLL4464
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4464
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 28 mA |
Alternate Parts for CDLL4464
This table gives cross-reference parts and alternative options found for CDLL4464. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4464, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4464US | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL4464 vs 1N4464US |
JANTXV1N4464C | Zener Diode, 9.1V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL4464 vs JANTXV1N4464C |
1N4464 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL4464 vs 1N4464 |
JAN1N4464CUS | Zener Diode, 9.1V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | CDLL4464 vs JAN1N4464CUS |
CDLL4464 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, | Microsemi Corporation | CDLL4464 vs CDLL4464 |
1N4464US | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | CDLL4464 vs 1N4464US |
JANS1N4464 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL4464 vs JANS1N4464 |
1N4464DE3 | Zener Diode, 9.1V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL4464 vs 1N4464DE3 |
JANS1N4464 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Bkc Semiconductors Inc | CDLL4464 vs JANS1N4464 |
JANTX1N4464D | Zener Diode, 9.1V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | CDLL4464 vs JANTX1N4464D |