Part Details for CDLL5244BE3 by Microsemi Corporation
Overview of CDLL5244BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDLL5244BE3
CDLL5244BE3 CAD Models
CDLL5244BE3 Part Data Attributes:
|
CDLL5244BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL5244BE3
Microsemi Corporation
Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 9 mA |
Alternate Parts for CDLL5244BE3
This table gives cross-reference parts and alternative options found for CDLL5244BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5244BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5244BURE3 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5244BE3 vs 1N5244BURE3 |
LL5244BA | Zener Diode, 14V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | CDLL5244BE3 vs LL5244BA |
PMLL5244BTRL | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | CDLL5244BE3 vs PMLL5244BTRL |
MV1N5244BUR-1 | Zener Diode | Microsemi Corporation | CDLL5244BE3 vs MV1N5244BUR-1 |
1N5244BURTR | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5244BE3 vs 1N5244BURTR |
PMLL5244BTRL13 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | CDLL5244BE3 vs PMLL5244BTRL13 |
CLL5244BTR13LEADFREE | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL5244BE3 vs CLL5244BTR13LEADFREE |
MSP1N5244BUR-1E3 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5244BE3 vs MSP1N5244BUR-1E3 |
CLL5244BTR13 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL5244BE3 vs CLL5244BTR13 |
LL5244B | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | CDLL5244BE3 vs LL5244B |