Part Details for CDLL5313 by Microsemi Corporation
Overview of CDLL5313 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDLL5313
CDLL5313 CAD Models
CDLL5313 Part Data Attributes
|
CDLL5313
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL5313
Microsemi Corporation
Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 245000 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2.75 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 4.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CDLL5313
This table gives cross-reference parts and alternative options found for CDLL5313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5313UR-1 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL5313 vs JANS1N5313UR-1 |
JANTXV1N5313UR-1 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL5313 vs JANTXV1N5313UR-1 |
JANTX1N5313UR | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | CDLL5313 vs JANTX1N5313UR |
JANS1N5313UR-1 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-213AB | Microchip Technology Inc | CDLL5313 vs JANS1N5313UR-1 |
JAN1N5313UR-1 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL5313 vs JAN1N5313UR-1 |
JANTX1N5313UR-1 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL5313 vs JANTX1N5313UR-1 |
JANTX1N5313UR-1 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-213AB | Cobham Semiconductor Solutions | CDLL5313 vs JANTX1N5313UR-1 |
JANTXV1N5313UR-1 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-213AB | Microchip Technology Inc | CDLL5313 vs JANTXV1N5313UR-1 |
JAN1N5313UR-1 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-213AB | Cobham Semiconductor Solutions | CDLL5313 vs JAN1N5313UR-1 |
JANTXV1N5313UR | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | CDLL5313 vs JANTXV1N5313UR |