Part Details for CDP2DPEC by StarTech
Results Overview of CDP2DPEC by StarTech
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDP2DPEC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12AM6582
|
Newark | Adapter, 8K/4K 60Hz Usb C-Dp 1.4 Rohs Compliant: Yes |Startech CDP2DPEC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0100 | Buy Now |
|
DISTI #
5214-CDP2DPEC-ND
|
DigiKey | USB C TO DISPLAYPORT ADAPTER - 8 Min Qty: 1 Container: Bag |
6 Bag |
|
$17.8900 / $24.7200 | Buy Now |
|
DISTI #
16-CDP2DPEC
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables USB-C to DisplayPort Converter - Extended Cable RoHS: Compliant | 0 |
|
$18.5400 / $24.7200 | Order Now |
|
DISTI #
16-CDP2DPEC
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables USB-C to DisplayPort Converter - Extended Cable RoHS: Compliant | 0 |
|
$18.5400 / $24.7200 | Order Now |
|
DISTI #
72641584
|
RS | USB C TO DISPLAYPORT ADAPTER, 8K/4K 60HZ USB-C TO DP ADAPTER DONGLE 12" CABLE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7500 / $24.7200 | RFQ |
|
|
NAC | USB C to DP Adapter 8K 4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 25 |
|
$21.1900 | Buy Now |
|
|
Neutron USA | USB C TO DISPLAYPORT ADAPTER 8K/4K 60HZ VIDEO 12 CABLE | 489 |
|
$27.2500 | Buy Now |