Part Details for CDR03BX123BKSR by Presidio Components Inc
Overview of CDR03BX123BKSR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BX123BKSR
CDR03BX123BKSR CAD Models
CDR03BX123BKSR Part Data Attributes
|
CDR03BX123BKSR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR03BX123BKSR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1808,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX123BKSR
This table gives cross-reference parts and alternative options found for CDR03BX123BKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX123BKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX123BKYSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX123BKSR vs CDR03BX123BKYSAT |
CDR03BX123BKWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX123BKSR vs CDR03BX123BKWRAJ |
CDR03BX123BKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX123BKSR vs CDR03BX123BKZSAT |
CDR03BX123BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX123BKSR vs CDR03BX123BKUSAJ |
1808Y1000123KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR03BX123BKSR vs 1808Y1000123KBT |
1808F1000123KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR03BX123BKSR vs 1808F1000123KBR |
CDR03BX123BKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX123BKSR vs CDR03BX123BKWSAT |
CDR03BX123BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX123BKSR vs CDR03BX123BKWSAJ |
CDR03BX123BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX123BKSR vs CDR03BX123BKWSAB |
1808Y1000123KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR03BX123BKSR vs 1808Y1000123KBR |