Part Details for CDR03BX123BKUM by KEMET Corporation
Overview of CDR03BX123BKUM by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BX123BKUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR03BX123BKUM
|
Avnet Americas | Cap Ceramic 0.012uF 100V X7R 10% SMD 1808 (1%FR) 125°C Bulk - Bulk (Alt: CDR03BX123BKUM) RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR03BX123BKUM
|
Avnet Americas | Cap Ceramic 0.012uF 100V X7R 10% SMD 1808 (1%FR) 125°C Bulk - Bulk (Alt: CDR03BX123BKUM) RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR03BX123BKUM
CDR03BX123BKUM CAD Models
CDR03BX123BKUM Part Data Attributes:
|
CDR03BX123BKUM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR03BX123BKUM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX123BKUM
This table gives cross-reference parts and alternative options found for CDR03BX123BKUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX123BKUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX123BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX123BKUM vs CDR03BX123BKUR |
CDR03BX123BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX123BKUM vs CDR03BX123BKSR |
CDR03BX123BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX123BKUM vs CDR03BX123BKZP |
C1808P123K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX123BKUM vs C1808P123K1XRL |
CDR03BX123BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX123BKUM vs CDR03BX123BKYP |
CDR03BX123BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX123BKUM vs CDR03BX123BKZS |
CDR03BX123BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX123BKUM vs CDR03BX123BKYM |
CDR03BX123BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX123BKUM vs CDR03BX123BKUP |
C1808P123K1XML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX123BKUM vs C1808P123K1XML |
C1808P123K1XMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX123BKUM vs C1808P123K1XMC |