Part Details for CDR05BP104AJSP by Kyocera AVX Components
Results Overview of CDR05BP104AJSP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR05BP104AJSP Information
CDR05BP104AJSP by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CDR05BP104AJSP by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDR05BP104AJSP
CDR05BP104AJSP Part Data Attributes
|
|
CDR05BP104AJSP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR05BP104AJSP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.1uF, Surface Mount, 1825
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | , 1825 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Custom Capabilities | Packaging | |
| Dielectric Material | Ceramic | |
| JESD-609 Code | e0 | |
| Length | 4.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Mil-C-55681 | |
| Size Code | 1825 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | BP | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wraparound | |
| Width | 6.4 Mm |
Alternate Parts for CDR05BP104AJSP
This table gives cross-reference parts and alternative options found for CDR05BP104AJSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR05BP104AJSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDR05BP104AJWM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.1uF, Surface Mount, 1825 | CDR05BP104AJSP vs CDR05BP104AJWM |
| CDR05BP104AJNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.1uF, Surface Mount, 1825 | CDR05BP104AJSP vs CDR05BP104AJNP |
| CDR05BP104AJSM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.1uF, Surface Mount, 1825 | CDR05BP104AJSP vs CDR05BP104AJSM |
| CDR05BP104AJMS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.1uF, Surface Mount, 1825 | CDR05BP104AJSP vs CDR05BP104AJMS |
| CDR05BP104AJSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.1uF, Surface Mount, 1825 | CDR05BP104AJSP vs CDR05BP104AJSS |
| CDR05BP104AJUS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.1uF, Surface Mount, 1825 | CDR05BP104AJSP vs CDR05BP104AJUS |
| CDR05BP104AJWS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.1uF, Surface Mount, 1825 | CDR05BP104AJSP vs CDR05BP104AJWS |
| CDR05BP104AJNM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.1uF, Surface Mount, 1825 | CDR05BP104AJSP vs CDR05BP104AJNM |
| CDR05BP104AJNR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.1uF, Surface Mount, 1825 | CDR05BP104AJSP vs CDR05BP104AJNR |
| CDR05BP104AJMR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.1uF, Surface Mount, 1825 | CDR05BP104AJSP vs CDR05BP104AJMR |