Part Details for CDR11BG1R9KCNS by American Technical Ceramics Corp
Overview of CDR11BG1R9KCNS by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BG1R9KCNS
CDR11BG1R9KCNS CAD Models
CDR11BG1R9KCNS Part Data Attributes
|
CDR11BG1R9KCNS
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR11BG1R9KCNS
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000019 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Manufacturer Series | CDR11 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.1579% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 13.1579% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG1R9KCNS
This table gives cross-reference parts and alternative options found for CDR11BG1R9KCNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG1R9KCNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG1R9KCWR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG1R9KCNS vs CDR12BG1R9KCWR |
CDR12BG1R9KCSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG1R9KCNS vs CDR12BG1R9KCSS |
CDR11BG1R9KCNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BG1R9KCNS vs CDR11BG1R9KCNP |
CDR12BG1R9KCWP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG1R9KCNS vs CDR12BG1R9KCWP |
CDR11BG1R9KCNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BG1R9KCNS vs CDR11BG1R9KCNR |
CDR12BG1R9KCSM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG1R9KCNS vs CDR12BG1R9KCSM |
CDR11BG1R9KCNM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BG1R9KCNS vs CDR11BG1R9KCNM |
CDR12BG1R9KCSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG1R9KCNS vs CDR12BG1R9KCSR |
CDR12BG1R9KCUR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG1R9KCNS vs CDR12BG1R9KCUR |
CDR12BG1R9KCUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG1R9KCNS vs CDR12BG1R9KCUP |