Part Details for CDR12BG160KMUR by American Technical Ceramics Corp
Overview of CDR12BG160KMUR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG160KMUR
CDR12BG160KMUR CAD Models
CDR12BG160KMUR Part Data Attributes
|
CDR12BG160KMUR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR12BG160KMUR
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Manufacturer Series | CDR12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG160KMUR
This table gives cross-reference parts and alternative options found for CDR12BG160KMUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG160KMUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG160KMUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG160KMUR vs CDR12BG160KMUP |
CDR12BG160KMUM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG160KMUR vs CDR12BG160KMUM |
CDR12BG160KMSM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG160KMUR vs CDR12BG160KMSM |
CDR12BG160KMWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG160KMUR vs CDR12BG160KMWM |
CDR11BG160KMNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG160KMUR vs CDR11BG160KMNR |
CDR11BG160KMNM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG160KMUR vs CDR11BG160KMNM |
CDR11BG160KMNS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG160KMUR vs CDR11BG160KMNS |
CDR12BG160KMWR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG160KMUR vs CDR12BG160KMWR |
CDR12BG160KMWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG160KMUR vs CDR12BG160KMWS |
CDR12BG160KMUS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG160KMUR vs CDR12BG160KMUS |