Part Details for CDR12BG1R9KCWP by American Technical Ceramics Corp
Overview of CDR12BG1R9KCWP by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG1R9KCWP
CDR12BG1R9KCWP CAD Models
CDR12BG1R9KCWP Part Data Attributes:
|
CDR12BG1R9KCWP
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR12BG1R9KCWP
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000019 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Manufacturer Series | CDR12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.1579% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 13.1579% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG1R9KCWP
This table gives cross-reference parts and alternative options found for CDR12BG1R9KCWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG1R9KCWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG1R9KCSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG1R9KCWP vs CDR12BG1R9KCSS |
CDR12BG1R9KCUR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG1R9KCWP vs CDR12BG1R9KCUR |
CDR11BG1R9KCNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG1R9KCWP vs CDR11BG1R9KCNP |
CDR11BG1R9KCNS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG1R9KCWP vs CDR11BG1R9KCNS |
CDR11BG1R9KCNM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG1R9KCWP vs CDR11BG1R9KCNM |
CDR12BG1R9KCWR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG1R9KCWP vs CDR12BG1R9KCWR |
CDR12BG1R9KCSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG1R9KCWP vs CDR12BG1R9KCSP |
CDR12BG1R9KCUM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG1R9KCWP vs CDR12BG1R9KCUM |
CDR11BG1R9KCNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG1R9KCWP vs CDR11BG1R9KCNR |