Part Details for CDR12BG300KFSM by American Technical Ceramics Corp
Overview of CDR12BG300KFSM by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG300KFSM
CDR12BG300KFSM CAD Models
CDR12BG300KFSM Part Data Attributes
|
CDR12BG300KFSM
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR12BG300KFSM
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Manufacturer Series | CDR12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG300KFSM
This table gives cross-reference parts and alternative options found for CDR12BG300KFSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG300KFSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG300KFSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG300KFSM vs CDR12BG300KFSS |
CDR11BG300KFNS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG300KFSM vs CDR11BG300KFNS |
CDR12BG300KFSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG300KFSM vs CDR12BG300KFSR |
CDR11BG300KFNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG300KFSM vs CDR11BG300KFNP |
CDR12BG300KFUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG300KFSM vs CDR12BG300KFUP |
CDR12BG300KFWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG300KFSM vs CDR12BG300KFWS |
CDR12BG300KFSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG300KFSM vs CDR12BG300KFSP |
CDR12BG300KFWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG300KFSM vs CDR12BG300KFWM |
CDR12BG300KFUM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG300KFSM vs CDR12BG300KFUM |
CDR12BG300KFWR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG300KFSM vs CDR12BG300KFWR |