Part Details for CDR12BP9R1KKWM by American Technical Ceramics Corp
Overview of CDR12BP9R1KKWM by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BP9R1KKWM
CDR12BP9R1KKWM CAD Models
CDR12BP9R1KKWM Part Data Attributes
|
CDR12BP9R1KKWM
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR12BP9R1KKWM
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Manufacturer Series | CDR12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP9R1KKWM
This table gives cross-reference parts and alternative options found for CDR12BP9R1KKWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP9R1KKWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP9R1KKSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BP9R1KKWM vs CDR12BP9R1KKSP |
CDR12BP9R1KKWP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BP9R1KKWM vs CDR12BP9R1KKWP |
CDR12BP9R1KKSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BP9R1KKWM vs CDR12BP9R1KKSR |
CDR12BP9R1KKUR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BP9R1KKWM vs CDR12BP9R1KKUR |
CDR11BP9R1KKNM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BP9R1KKWM vs CDR11BP9R1KKNM |
CDR12BP9R1KKWR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BP9R1KKWM vs CDR12BP9R1KKWR |
CDR11BP9R1KKNS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BP9R1KKWM vs CDR11BP9R1KKNS |
CDR12BP9R1KKSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BP9R1KKWM vs CDR12BP9R1KKSS |
CDR12BP9R1KKSM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BP9R1KKWM vs CDR12BP9R1KKSM |
CDR11BP9R1KKNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BP9R1KKWM vs CDR11BP9R1KKNP |