Part Details for CDR25BP5R6EDSP by American Technical Ceramics Corp
Overview of CDR25BP5R6EDSP by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for CDR25BP5R6EDSP
CDR25BP5R6EDSP CAD Models
CDR25BP5R6EDSP Part Data Attributes
|
CDR25BP5R6EDSP
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR25BP5R6EDSP
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 500V, 8.9286% +Tol, 8.9286% -Tol, BP, -/+30ppm/Cel TC, 0.0000056uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 3.43 mm | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1411 | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.79 mm |