Part Details for CDR31BP100BFSS-T&R by KEMET Corporation
Overview of CDR31BP100BFSS-T&R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP100BFSS-T&R
CDR31BP100BFSS-T&R CAD Models
CDR31BP100BFSS-T&R Part Data Attributes
|
CDR31BP100BFSS-T&R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP100BFSS-T&R
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CDR31BP100BFSS-T&R
This table gives cross-reference parts and alternative options found for CDR31BP100BFSS-T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP100BFSS-T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP100BFZP-T&R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP100BFSS-T&R vs CDR31BP100BFZP-T&R |
VJ05006-BP100BFZCT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP100BFSS-T&R vs VJ05006-BP100BFZCT |