| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDR31BP101BFWSAC | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805 | CDR31BP101BFURAJ vs CDR31BP101BFWSAC |
| CDR31BP101BFZMAP | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805 | CDR31BP101BFURAJ vs CDR31BP101BFZMAP |
| CDR31BP101BFZPAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805 | CDR31BP101BFURAJ vs CDR31BP101BFZPAB |
| CDR31BP101BFWSAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805 | CDR31BP101BFURAJ vs CDR31BP101BFWSAP |
| CDR31BP101BFMSAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805 | CDR31BP101BFURAJ vs CDR31BP101BFMSAJ |
| CDR31BP101BFZMAB | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805 | CDR31BP101BFURAJ vs CDR31BP101BFZMAB |
| CDR31BP101BFZP-T&R | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805 | CDR31BP101BFURAJ vs CDR31BP101BFZP-T&R |
| CDR31BP101BFUSAJ | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805 | CDR31BP101BFURAJ vs CDR31BP101BFUSAJ |
| C0805N101F1GRL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805 | CDR31BP101BFURAJ vs C0805N101F1GRL |
| CDR31BP101BFWP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805 | CDR31BP101BFURAJ vs CDR31BP101BFWP |
Part Details for CDR31BP101BFURAJ by Vishay Intertechnologies
Results Overview of CDR31BP101BFURAJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BP101BFURAJ Information
CDR31BP101BFURAJ by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BP101BFURAJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77-CDR31BP101BFURAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 1% | 0 |
|
$0.6770 / $3.1400 | Order Now |
|
DISTI #
CDR31BP101BFURAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 1% RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4100 | Buy Now |
US Tariff Estimator: CDR31BP101BFURAJ by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDR31BP101BFURAJ Part Data Attributes
|
|
CDR31BP101BFURAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP101BFURAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 22 Weeks | |
| Capacitance | 0.0001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.3 Mm | |
| JESD-609 Code | e0 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Mil-Prf-55681/7 | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | BP | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for CDR31BP101BFURAJ
This table gives cross-reference parts and alternative options found for CDR31BP101BFURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP101BFURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDR31BP101BFURAJ Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CDR31BP101BFURAJ is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
-
Yes, CDR31BP101BFURAJ is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
While CDR31BP101BFURAJ has a moisture sensitivity level (MSL) of 2, it's still recommended to follow proper storage and handling procedures to minimize exposure to humidity. If operating in a humid environment, consider using a conformal coating or potting compound to protect the capacitor.
-
The derating curve for CDR31BP101BFURAJ can be found in the Vishay Intertechnologies application note AN1025. It provides guidance on reducing the capacitor's voltage rating based on operating temperature and ripple current.
-
Yes, CDR31BP101BFURAJ is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for lead-free and hazardous substance-free components.