| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDR31BP120BFWSAB | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805 | CDR31BP120BFURAB vs CDR31BP120BFWSAB |
| C0805N120F1GPC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805 | CDR31BP120BFURAB vs C0805N120F1GPC |
| CDR31BP120BFWS | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, 0805 | CDR31BP120BFURAB vs CDR31BP120BFWS |
| CDR31BP120BFWSAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805 | CDR31BP120BFURAB vs CDR31BP120BFWSAR |
| CDR31BP120BFUR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805 | CDR31BP120BFURAB vs CDR31BP120BFUR |
| CDR31BP120BFZP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805 | CDR31BP120BFURAB vs CDR31BP120BFZP |
| CDR31BP120BFZS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805 | CDR31BP120BFURAB vs CDR31BP120BFZS |
| CDR31BP120BFMR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805 | CDR31BP120BFURAB vs CDR31BP120BFMR |
| CDR31BP120BFWSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805 | CDR31BP120BFURAB vs CDR31BP120BFWSAB |
| C0805N120F1GMC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805 | CDR31BP120BFURAB vs C0805N120F1GMC |
Part Details for CDR31BP120BFURAB by Vishay Intertechnologies
Results Overview of CDR31BP120BFURAB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BP120BFURAB Information
CDR31BP120BFURAB by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CDR31BP120BFURAB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDR31BP120BFURAB Part Data Attributes
|
|
CDR31BP120BFURAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP120BFURAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 22 Weeks | |
| Capacitance | 0.000012 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.3 Mm | |
| JESD-609 Code | e0 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Bulk | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Mil-Prf-55681/7 | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | BP | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for CDR31BP120BFURAB
This table gives cross-reference parts and alternative options found for CDR31BP120BFURAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP120BFURAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.