Part Details for CDR31BP180BJYP-T&R by KEMET Corporation
Overview of CDR31BP180BJYP-T&R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP180BJYP-T&R
CDR31BP180BJYP-T&R CAD Models
CDR31BP180BJYP-T&R Part Data Attributes
|
CDR31BP180BJYP-T&R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP180BJYP-T&R
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CDR31BP180BJYP-T&R
This table gives cross-reference parts and alternative options found for CDR31BP180BJYP-T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP180BJYP-T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CG180J0BB0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CDR31BP180BJYP-T&R vs 0805CG180J0BB0 |
0805CG180J0B20D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CDR31BP180BJYP-T&R vs 0805CG180J0B20D |
0805CG180J0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CDR31BP180BJYP-T&R vs 0805CG180J0B20 |
GRM40C0G180J100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CDR31BP180BJYP-T&R vs GRM40C0G180J100AD |
C0805HQN101-186JG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CDR31BP180BJYP-T&R vs C0805HQN101-186JG6P |
GRM40C0G180J100BK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CDR31BP180BJYP-T&R vs GRM40C0G180J100BK |
C0805HQN101-186JN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CDR31BP180BJYP-T&R vs C0805HQN101-186JN6E |
GMC21CG180J100NTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | CDR31BP180BJYP-T&R vs GMC21CG180J100NTM |
0805CG180J0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CDR31BP180BJYP-T&R vs 0805CG180J0B22 |
C0805CG180J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | CDR31BP180BJYP-T&R vs C0805CG180J101PB |