Part Details for CDR31BP220BKUS by KEMET Corporation
Overview of CDR31BP220BKUS by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP220BKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP220BKUS
|
Avnet Americas | Cap Ceramic 22pF 100V C0G 10% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP220BKUS) RoHS: Not Compliant Min Qty: 353 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4257 / $0.5108 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 100V, 10±% | 43 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 100V, 10±% | 116 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 100V, 10±% | 1364 |
|
$0.8362 / $2.3890 | Buy Now |
DISTI #
CDR31BP220BKUS
|
Avnet Americas | Cap Ceramic 22pF 100V C0G 10% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP220BKUS) RoHS: Not Compliant Min Qty: 353 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4257 / $0.5108 | Buy Now |
DISTI #
CDR31BP220BKUS
|
Avnet Americas | Cap Ceramic 22pF 100V C0G 10% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP220BKUS) RoHS: Not Compliant Min Qty: 353 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4257 / $0.5108 | Buy Now |
Part Details for CDR31BP220BKUS
CDR31BP220BKUS CAD Models
CDR31BP220BKUS Part Data Attributes
|
CDR31BP220BKUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP220BKUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP220BKUS
This table gives cross-reference parts and alternative options found for CDR31BP220BKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP220BKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N220K1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP220BKUS vs C0805N220K1GSC |
CDR31BP220BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP220BKUS vs CDR31BP220BKYM |
CDR31BP220BKUSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP220BKUS vs CDR31BP220BKUSAC |
CDR31BP220BKUPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP220BKUS vs CDR31BP220BKUPAB |
C0805N220K1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP220BKUS vs C0805N220K1GPC |
CDR31BP220BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP220BKUS vs CDR31BP220BKSM |
CDR31BP220BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP220BKUS vs CDR31BP220BKYS |
CDR31BP220BKURAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP220BKUS vs CDR31BP220BKURAC |
CDR31BP220BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP220BKUS vs CDR31BP220BKUM |
CDR31BP220BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP220BKUS vs CDR31BP220BKZSAC |