Part Details for CDR31BP221BJYS-T&R by KEMET Corporation
Overview of CDR31BP221BJYS-T&R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP221BJYS-T&R
CDR31BP221BJYS-T&R CAD Models
CDR31BP221BJYS-T&R Part Data Attributes
|
CDR31BP221BJYS-T&R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP221BJYS-T&R
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CDR31BP221BJYS-T&R
This table gives cross-reference parts and alternative options found for CDR31BP221BJYS-T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP221BJYS-T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G221J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CDR31BP221BJYS-T&R vs GRM40C0G221J100AL |
0805CG221J0BB2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CDR31BP221BJYS-T&R vs 0805CG221J0BB2 |
C0805CG221J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | CDR31BP221BJYS-T&R vs C0805CG221J101PB |
GRM40COG221J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CDR31BP221BJYS-T&R vs GRM40COG221J100AL |
C0805X221J1GAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CDR31BP221BJYS-T&R vs C0805X221J1GAC7800 |
B37940A1221J070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CDR31BP221BJYS-T&R vs B37940A1221J070 |
3-1676858-3 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CDR31BP221BJYS-T&R vs 3-1676858-3 |
C0805CG221J101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | CDR31BP221BJYS-T&R vs C0805CG221J101PT |
0805CG221J0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CDR31BP221BJYS-T&R vs 0805CG221J0B22 |
GRM40C0G221J100AQ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CDR31BP221BJYS-T&R vs GRM40C0G221J100AQ |