Part Details for CDR31BP2R2BCSS by KEMET Corporation
Overview of CDR31BP2R2BCSS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP2R2BCSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP2R2BCSS
|
Avnet Americas | Cap Ceramic 2.2pF 100V C0G 0.25pF SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP2R2BCSS) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8554 / $2.2144 | Buy Now |
DISTI #
CDR31BP2R2BCSS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2PF 100V .25PF Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.6400 / $2.0000 | Buy Now |
Part Details for CDR31BP2R2BCSS
CDR31BP2R2BCSS CAD Models
CDR31BP2R2BCSS Part Data Attributes:
|
CDR31BP2R2BCSS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP2R2BCSS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 59 Weeks | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP2R2BCSS
This table gives cross-reference parts and alternative options found for CDR31BP2R2BCSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP2R2BCSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP2R2BCZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R2BCSS vs CDR31BP2R2BCZS |
CDR31BP2R2BCMSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP2R2BCSS vs CDR31BP2R2BCMSAT |
CDR31BP2R2BCMSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP2R2BCSS vs CDR31BP2R2BCMSAR |
CDR31BP2R2BCZRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP2R2BCSS vs CDR31BP2R2BCZRAB |
CDR31BP2R2BCZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R2BCSS vs CDR31BP2R2BCZP |
CDR31BP2R2BCYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R2BCSS vs CDR31BP2R2BCYR |
CDR31BP2R2BCUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R2BCSS vs CDR31BP2R2BCUM |
CDR31BP2R2BCZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP2R2BCSS vs CDR31BP2R2BCZSAC |
CDR31BP2R2BCMMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP2R2BCSS vs CDR31BP2R2BCMMAT |
C0805N229C1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, BP, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R2BCSS vs C0805N229C1GSC |