Part Details for CDR31BP2R7BBZP by KEMET Corporation
Overview of CDR31BP2R7BBZP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP2R7BBZP
CDR31BP2R7BBZP CAD Models
CDR31BP2R7BBZP Part Data Attributes
|
CDR31BP2R7BBZP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP2R7BBZP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 3.7% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP2R7BBZP
This table gives cross-reference parts and alternative options found for CDR31BP2R7BBZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP2R7BBZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N279B1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BBZP vs C0805N279B1GRC |
CDR31BP2R7BBYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BBZP vs CDR31BP2R7BBYS |
C0805N279B1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BBZP vs C0805N279B1GMC |
CDR31BP2R7BBUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BBZP vs CDR31BP2R7BBUS |
CDR31BP2R7BBSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BBZP vs CDR31BP2R7BBSR |
CDR31BP2R7BBSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BBZP vs CDR31BP2R7BBSS |
CDR31BP2R7BBYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R7BBZP vs CDR31BP2R7BBYR |