Part Details for CDR31BP300BFSP by KEMET Corporation
Overview of CDR31BP300BFSP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP300BFSP
CDR31BP300BFSP CAD Models
CDR31BP300BFSP Part Data Attributes
|
CDR31BP300BFSP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP300BFSP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP300BFSP
This table gives cross-reference parts and alternative options found for CDR31BP300BFSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP300BFSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP300BFWSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00003 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP300BFSP vs CDR31BP300BFWSAB |
CDR31BP300BFWP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00003uF, 0805, | Metuchen Capacitors Inc | CDR31BP300BFSP vs CDR31BP300BFWP |
CDR31BP300BFZM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00003uF, 0805, | Kyocera AVX Components | CDR31BP300BFSP vs CDR31BP300BFZM |
CDR31BP300BFZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP300BFSP vs CDR31BP300BFZR |
CDR31BP300BFTP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00003uF, 0805, | Kyocera AVX Components | CDR31BP300BFSP vs CDR31BP300BFTP |
CDR31BP300BFNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP300BFSP vs CDR31BP300BFNM |
C0805N300F1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP300BFSP vs C0805N300F1GML |
C0805N300F1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP300BFSP vs C0805N300F1GMC |
CDR31BP300BFYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP300BFSP vs CDR31BP300BFYP |
CDR31BP300BFYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP300BFSP vs CDR31BP300BFYR |