Part Details for CDR31BP330BKMR by Presidio Components Inc
Overview of CDR31BP330BKMR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP330BKMR
CDR31BP330BKMR CAD Models
CDR31BP330BKMR Part Data Attributes
|
CDR31BP330BKMR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BP330BKMR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000033uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for CDR31BP330BKMR
This table gives cross-reference parts and alternative options found for CDR31BP330BKMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP330BKMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP330BKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP330BKMR vs CDR31BP330BKWRAB |
CDR31BP330BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP330BKMR vs CDR31BP330BKWSAJ |
CDR31BP330BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP330BKMR vs CDR31BP330BKSM |
CDR31BP330BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP330BKMR vs CDR31BP330BKUSAB |
CDR31BP330BKYRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP330BKMR vs CDR31BP330BKYRAT |
CDR31BP330BKUPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP330BKMR vs CDR31BP330BKUPAB |
CDR31BP330BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP330BKMR vs CDR31BP330BKUR |
C0805N330K1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP330BKMR vs C0805N330K1GRC |
CDR31BP330BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP330BKMR vs CDR31BP330BKZSAC |
CDR31BP330BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP330BKMR vs CDR31BP330BKZS |