Part Details for CDR31BP681AJSP by Kyocera AVX Components
Overview of CDR31BP681AJSP by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP681AJSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J7653
|
Newark | Capacitor, ceramic,680Pf,50Vdc,5-% Tol,5+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BP681AJSP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9930 | Buy Now |
DISTI #
478-CDR31BP681AJSP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2248 | Buy Now |
DISTI #
CDR31BP681AJSP
|
Avnet Americas | Cap Ceramic 680pF 50V C0G 5% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BP681AJSP) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6266 / $3.0067 | Buy Now |
DISTI #
CDR31BP681AJSP
|
Avnet Americas | Cap Ceramic 680pF 50V C0G 5% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BP681AJSP) RoHS: Not Compliant Min Qty: 290 Package Multiple: 290 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6266 / $3.0067 | Buy Now |
Part Details for CDR31BP681AJSP
CDR31BP681AJSP CAD Models
CDR31BP681AJSP Part Data Attributes:
|
CDR31BP681AJSP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP681AJSP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP681AJSP
This table gives cross-reference parts and alternative options found for CDR31BP681AJSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP681AJSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP681AJURAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP681AJSP vs CDR31BP681AJURAJ |
CDR31BP681AJWSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP681AJSP vs CDR31BP681AJWSAT |
CDR31BP681AJWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP681AJSP vs CDR31BP681AJWSAJ |
CDR31BP681AJSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP681AJSP vs CDR31BP681AJSM |
C0805N681J5GPC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP681AJSP vs C0805N681J5GPC |
CDR31BP681AJSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP681AJSP vs CDR31BP681AJSS |
CDR31BP681AJYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP681AJSP vs CDR31BP681AJYR |
CDR31BP681AJZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP681AJSP vs CDR31BP681AJZR |
CDR31BP681AJMSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP681AJSP vs CDR31BP681AJMSAJ |
CDR31BP681AJUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP681AJSP vs CDR31BP681AJUP |