Part Details for CDR32BP101BFURAJ by Vishay Intertechnologies
Results Overview of CDR32BP101BFURAJ by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR32BP101BFURAJ Information
CDR32BP101BFURAJ by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR32BP101BFURAJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CDR32BP101BFURAJ
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 100 pF, 100 V, 1206 [3216 Metric], ? 1%, BP, CDR Series, 3.2 mm - Tape and Reel (Alt: CDR32BP101BFURAJ) COO: Israel RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.9055 / $2.9800 | Buy Now |
|
DISTI #
77-CDR32BP101BFURAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 1% | 0 |
|
$3.1900 | Order Now |
|
DISTI #
77-CDR32BP101BFURAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 1% | 0 |
|
$3.1900 | Order Now |
|
DISTI #
CDR32BP101BFURAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 1% RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.9800 | Buy Now |
US Tariff Estimator: CDR32BP101BFURAJ by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDR32BP101BFURAJ
CDR32BP101BFURAJ Part Data Attributes
|
|
CDR32BP101BFURAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP101BFURAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 22 Weeks | |
| Capacitance | 0.0001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.3 Mm | |
| JESD-609 Code | e0 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Mil-Prf-55681/8 | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | BP | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for CDR32BP101BFURAJ
This table gives cross-reference parts and alternative options found for CDR32BP101BFURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP101BFURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDR32BP101BFUMAB | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206 | CDR32BP101BFURAJ vs CDR32BP101BFUMAB |
| CDR32BP101BFZPAT | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206 | CDR32BP101BFURAJ vs CDR32BP101BFZPAT |
| CDR32BP101BFZRAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206 | CDR32BP101BFURAJ vs CDR32BP101BFZRAB |
| CDR32BP101BFUM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 1206, | CDR32BP101BFURAJ vs CDR32BP101BFUM |
| CDR32BP101BFUSAB | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206 | CDR32BP101BFURAJ vs CDR32BP101BFUSAB |
| CDR32BP101BFZMAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206 | CDR32BP101BFURAJ vs CDR32BP101BFZMAC |
| CDR32BP101BFWS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206 | CDR32BP101BFURAJ vs CDR32BP101BFWS |
| CDR32BP101BFYRAP | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206 | CDR32BP101BFURAJ vs CDR32BP101BFYRAP |
| CDR32BP101BFZSAT | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206 | CDR32BP101BFURAJ vs CDR32BP101BFZSAT |
| CDR32BP101BFUPAB | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206 | CDR32BP101BFURAJ vs CDR32BP101BFUPAB |