Part Details for CDR32BP330BJMSAC by Vishay Vitramon
Overview of CDR32BP330BJMSAC by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP330BJMSAC
CDR32BP330BJMSAC CAD Models
CDR32BP330BJMSAC Part Data Attributes:
|
CDR32BP330BJMSAC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP330BJMSAC
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP330BJMSAC
This table gives cross-reference parts and alternative options found for CDR32BP330BJMSAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP330BJMSAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP330BJMPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJMSAC vs CDR32BP330BJMPAR |
CDR32BP330BJZRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJMSAC vs CDR32BP330BJZRAJ |
CDR32BP330BJMMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJMSAC vs CDR32BP330BJMMAR |
CDR32BP330BJMSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJMSAC vs CDR32BP330BJMSAT |
CDR32BP330BJMSAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Vitramon | CDR32BP330BJMSAC vs CDR32BP330BJMSAP |
CDR32BP330BJWPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJMSAC vs CDR32BP330BJWPAJ |
CDR32BP330BJZMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJMSAC vs CDR32BP330BJZMAR |
CDR32BP330BJWPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJMSAC vs CDR32BP330BJWPAR |
CDR32BP330BJZPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP330BJMSAC vs CDR32BP330BJZPAC |
CDR32BP330BJMRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJMSAC vs CDR32BP330BJMRAR |