Part Details for CDR32BP910BJSR by KEMET Corporation
Overview of CDR32BP910BJSR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP910BJSR
CDR32BP910BJSR CAD Models
CDR32BP910BJSR Part Data Attributes
|
CDR32BP910BJSR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP910BJSR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP910BJSR
This table gives cross-reference parts and alternative options found for CDR32BP910BJSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP910BJSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP910BJZPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP910BJSR vs CDR32BP910BJZPAR |
CDR32BP910BJUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP910BJSR vs CDR32BP910BJUSAJ |
CDR32BP910BJZPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP910BJSR vs CDR32BP910BJZPAT |
CDR32BP910BJZPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000091 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP910BJSR vs CDR32BP910BJZPAP |
CDR32BP910BJWPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP910BJSR vs CDR32BP910BJWPAT |
CDR32BP910BJWRAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP910BJSR vs CDR32BP910BJWRAP |
CDR32BP910BJUPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP910BJSR vs CDR32BP910BJUPAR |
CDR32BP910BJWMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP910BJSR vs CDR32BP910BJWMAJ |
CDR32BP910BJMPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP910BJSR vs CDR32BP910BJMPAB |
CDR32BP910BJYPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000091 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Vitramon | CDR32BP910BJSR vs CDR32BP910BJYPAP |