Part Details for CDR32BX153BKUR by Presidio Components Inc
Overview of CDR32BX153BKUR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BX153BKUR
CDR32BX153BKUR CAD Models
CDR32BX153BKUR Part Data Attributes:
|
CDR32BX153BKUR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR32BX153BKUR
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX153BKUR
This table gives cross-reference parts and alternative options found for CDR32BX153BKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX153BKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX153BKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX153BKUR vs CDR32BX153BKWSAT |
CDR32BX153BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX153BKUR vs CDR32BX153BKWSAR |
CDR32BX153BKUPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX153BKUR vs CDR32BX153BKUPAB |
CDR32BX153BKMSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX153BKUR vs CDR32BX153BKMSAB |
CDR32BX153BKYPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX153BKUR vs CDR32BX153BKYPAB |
CDR32BX153BKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX153BKUR vs CDR32BX153BKUSAT |
CDR32BX153BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX153BKUR vs CDR32BX153BKZR |
C1206N153K1XPC7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX153BKUR vs C1206N153K1XPC7189 |
CDR32BX153BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX153BKUR vs CDR32BX153BKSP |
CDR32BX153BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Presidio Components Inc | CDR32BX153BKUR vs CDR32BX153BKSR |