Part Details for CDR32BX333AKYP by KEMET Corporation
Overview of CDR32BX333AKYP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX333AKYP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX333AKYP
|
Avnet Americas | Cap Ceramic 0.033uF 50V X7R 10% SMD 1206 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR32BX333AKYP) RoHS: Not Compliant Min Qty: 410 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR32BX333AKYP
CDR32BX333AKYP CAD Models
CDR32BX333AKYP Part Data Attributes
|
CDR32BX333AKYP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BX333AKYP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX333AKYP
This table gives cross-reference parts and alternative options found for CDR32BX333AKYP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX333AKYP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX333AKWRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKYP vs CDR32BX333AKWRAT |
CDR32BX333AKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKYP vs CDR32BX333AKYPAJ |
CDR32BX333AKYSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKYP vs CDR32BX333AKYSAT |
CDR32BX333AKYSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKYP vs CDR32BX333AKYSAB |
CDR32BX333AKURAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKYP vs CDR32BX333AKURAB |
CDR32BX333AKZMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKYP vs CDR32BX333AKZMAT |
CDR32BX333AKYRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKYP vs CDR32BX333AKYRAR |
CDR32BX333AKURAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKYP vs CDR32BX333AKURAT |
CDR32BX333AKUMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKYP vs CDR32BX333AKUMAB |
CDR32BX333AKYMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKYP vs CDR32BX333AKYMAB |