Part Details for CDR33BX104AKUS7956 by KEMET Corporation
Overview of CDR33BX104AKUS7956 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX104AKUS7956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-CDR33BX104AKUS7956CT-ND
|
DigiKey | CAP CER 0.1UF 50V BX 1210 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5035 In Stock |
|
$0.6190 / $1.8400 | Buy Now |
DISTI #
CDR33BX104AKUS7956
|
Avnet Americas | Capacitor Ceramic Multi-layer 0.1uF 10% 2-Pin 1210 T/R - Custom Tape W/Leader (Alt: CDR33BX104AKUS7956) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 37 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.7210 / $0.8653 | Buy Now |
DISTI #
CDR33BX104AKUS7956
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 17500 In Stock |
|
$0.8000 / $0.8300 | Buy Now |