Part Details for CDR33BX393AKMR by Presidio Components Inc
Overview of CDR33BX393AKMR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR33BX393AKMR
CDR33BX393AKMR CAD Models
CDR33BX393AKMR Part Data Attributes
|
CDR33BX393AKMR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR33BX393AKMR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.5 mm |
Alternate Parts for CDR33BX393AKMR
This table gives cross-reference parts and alternative options found for CDR33BX393AKMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX393AKMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210N393K5XMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX393AKMR vs C1210N393K5XMC |
C1210N393K5XSH | Cap,Ceramic,39nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1210 Case | KEMET Corporation | CDR33BX393AKMR vs C1210N393K5XSH |
CDR33BX393AKSP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1210, | Presidio Components Inc | CDR33BX393AKMR vs CDR33BX393AKSP |
CDR33BX393AKSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX393AKMR vs CDR33BX393AKSS |
C1210N393K5XSC7189 | Cap,Ceramic,39nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1210 Case | KEMET Corporation | CDR33BX393AKMR vs C1210N393K5XSC7189 |
CDR33BX393AKNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BX393AKMR vs CDR33BX393AKNS |
CDR33BX393AKYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX393AKMR vs CDR33BX393AKYR |
CDR33BX393AKSM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1210, | Presidio Components Inc | CDR33BX393AKMR vs CDR33BX393AKSM |
C1210N393K5XMH7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1210, | KEMET Corporation | CDR33BX393AKMR vs C1210N393K5XMH7246 |
CDR33BX393AKZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX393AKMR vs CDR33BX393AKZS |