Part Details for CDR34BP432BFURAJ by Vishay Intertechnologies
Results Overview of CDR34BP432BFURAJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR34BP432BFURAJ Information
CDR34BP432BFURAJ by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR34BP432BFURAJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CDR34BP432BFURAJ
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4300 pF, 100 V, 1812 [4532 Metric], ? 1%, BP, CDR Series, 4.5 mm - Tape and Reel (Alt: CDR34BP432BFURAJ) COO: Israel RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.8876 / $2.0560 | Buy Now |
US Tariff Estimator: CDR34BP432BFURAJ by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDR34BP432BFURAJ
CDR34BP432BFURAJ Part Data Attributes
|
|
CDR34BP432BFURAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR34BP432BFURAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0043uF, Surface Mount, 1812
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 22 Weeks | |
| Capacitance | 0.0043 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.5 Mm | |
| JESD-609 Code | e0 | |
| Length | 4.5 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Mil-Prf-55681/10 | |
| Size Code | 1812 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | BP | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 3.2 Mm |
Alternate Parts for CDR34BP432BFURAJ
This table gives cross-reference parts and alternative options found for CDR34BP432BFURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP432BFURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDR34BP432BFUR | Kyocera AVX Components | $56.3195 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0043uF, Surface Mount, 1812 | CDR34BP432BFURAJ vs CDR34BP432BFUR |
| CDR34BP432BFWS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0043uF, Surface Mount, 1812 | CDR34BP432BFURAJ vs CDR34BP432BFWS |
| CDR34BP432BFUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0043uF, Surface Mount, 1812 | CDR34BP432BFURAJ vs CDR34BP432BFUM |
| CDR34BP732BFWM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0043uF, 1812 | CDR34BP432BFURAJ vs CDR34BP732BFWM |
| CDR34BP732BFWS | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0043uF, 1812 | CDR34BP432BFURAJ vs CDR34BP732BFWS |
| CDR34BP432BFMMAB | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0043uF, Surface Mount, 1812 | CDR34BP432BFURAJ vs CDR34BP432BFMMAB |
| CDR34BP432BFNR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0043uF, Surface Mount, 1812 | CDR34BP432BFURAJ vs CDR34BP432BFNR |
| CDR34BP432BFWSAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0043uF, Surface Mount, 1812 | CDR34BP432BFURAJ vs CDR34BP432BFWSAR |
| CDR34BP432BFMP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0043uF, Surface Mount, 1812 | CDR34BP432BFURAJ vs CDR34BP432BFMP |
| C1812N432F1GSC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0043uF, Surface Mount, 1812 | CDR34BP432BFURAJ vs C1812N432F1GSC |