Part Details for CDR34BP622AKSP by KEMET Corporation
Overview of CDR34BP622AKSP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR34BP622AKSP
CDR34BP622AKSP CAD Models
CDR34BP622AKSP Part Data Attributes:
|
CDR34BP622AKSP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR34BP622AKSP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BP622AKSP
This table gives cross-reference parts and alternative options found for CDR34BP622AKSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP622AKSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812N622K5GML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP622AKSP vs C1812N622K5GML |
CDR34BP622AKZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP622AKSP vs CDR34BP622AKZR |
CDR34BP622AKYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP622AKSP vs CDR34BP622AKYS |
C1812N622K5GSL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP622AKSP vs C1812N622K5GSL |
C1812N622K5GMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP622AKSP vs C1812N622K5GMC |
CDR34BP622AKUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP622AKSP vs CDR34BP622AKUM |
CDR34BP622AKYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP622AKSP vs CDR34BP622AKYR |
CDR34BP622AKYMAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0062 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP622AKSP vs CDR34BP622AKYMAP |
CDR34BP622AKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP622AKSP vs CDR34BP622AKUSAR |
CDR34BP622AKSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP622AKSP vs CDR34BP622AKSS |