Part Details for CDR34BP682AJMMAR by Vishay Intertechnologies
Overview of CDR34BP682AJMMAR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BP682AJMMAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP682AJMMAR
|
Avnet Americas | Cap Ceramic 0.0068uF 50V BP 5% SMD 1812 (1%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR34BP682AJMMAR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR34BP682AJMMAR
CDR34BP682AJMMAR CAD Models
CDR34BP682AJMMAR Part Data Attributes:
|
CDR34BP682AJMMAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR34BP682AJMMAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/10 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BP682AJMMAR
This table gives cross-reference parts and alternative options found for CDR34BP682AJMMAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP682AJMMAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP682AJYRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJMMAR vs CDR34BP682AJYRAJ |
CDR34BP682AJZMAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJMMAR vs CDR34BP682AJZMAJ |
CDR34BP682AJURAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJMMAR vs CDR34BP682AJURAJ |
CDR34BP682AJZPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJMMAR vs CDR34BP682AJZPAT |
CDR34BP682AJWMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJMMAR vs CDR34BP682AJWMAT |
CDR34BP682AJWPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJMMAR vs CDR34BP682AJWPAB |
CDR34BP682AJWRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJMMAR vs CDR34BP682AJWRAT |
CDR34BP682AJMSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJMMAR vs CDR34BP682AJMSAT |
CDR34BP682AJWPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJMMAR vs CDR34BP682AJWPAJ |
CDR34BP682AJURAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJMMAR vs CDR34BP682AJURAR |