Part Details for CDR35BP113AFSM by KEMET Corporation
Overview of CDR35BP113AFSM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BP113AFSM
CDR35BP113AFSM CAD Models
CDR35BP113AFSM Part Data Attributes
|
CDR35BP113AFSM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BP113AFSM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP113AFSM
This table gives cross-reference parts and alternative options found for CDR35BP113AFSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP113AFSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825N113F5GRC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AFSM vs C1825N113F5GRC |
CDR35BP113AFSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AFSM vs CDR35BP113AFSR |
CDR35BP113AFZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AFSM vs CDR35BP113AFZP |
CDR35BP113AFUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP113AFSM vs CDR35BP113AFUR |
CDR35BP113AFWM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.011uF, 1825, | Metuchen Capacitors Inc | CDR35BP113AFSM vs CDR35BP113AFWM |
CDR35BP113AFUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AFSM vs CDR35BP113AFUM |
C1825N113F5GSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AFSM vs C1825N113F5GSC |
CDR35BP113AFMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP113AFSM vs CDR35BP113AFMR |
CDR35BP113AFUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AFSM vs CDR35BP113AFUP |
CDR35BP113AFSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP113AFSM vs CDR35BP113AFSP |