| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 03028BP910BFZL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603 | CDR36BP910BFURAJ vs 03028BP910BFZL |
| CDR36BP910BFUSAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603 | CDR36BP910BFURAJ vs CDR36BP910BFUSAP |
| 03028BP910BFM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603 | CDR36BP910BFURAJ vs 03028BP910BFM |
| 03028BP910BFUH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603 | CDR36BP910BFURAJ vs 03028BP910BFUH |
| CDR36BP910BFUPAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603 | CDR36BP910BFURAJ vs CDR36BP910BFUPAP |
| 03028BP910BFUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603 | CDR36BP910BFURAJ vs 03028BP910BFUM |
| CDR36BP910BFYSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603 | CDR36BP910BFURAJ vs CDR36BP910BFYSAB |
| 03028BP910BFML | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603 | CDR36BP910BFURAJ vs 03028BP910BFML |
| 03028-BP910BFMMT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603 | CDR36BP910BFURAJ vs 03028-BP910BFMMT |
| CDR36BP910BFURAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603 | CDR36BP910BFURAJ vs CDR36BP910BFURAC |
Part Details for CDR36BP910BFURAJ by Vishay Intertechnologies
Results Overview of CDR36BP910BFURAJ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR36BP910BFURAJ Information
CDR36BP910BFURAJ by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CDR36BP910BFURAJ by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDR36BP910BFURAJ Part Data Attributes
|
|
CDR36BP910BFURAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR36BP910BFURAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | , 0603 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.000091 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.91 Mm | |
| JESD-609 Code | e0 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Mil-Prf-55681/12 | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | BP | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.81 Mm |
Alternate Parts for CDR36BP910BFURAJ
This table gives cross-reference parts and alternative options found for CDR36BP910BFURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR36BP910BFURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.