CDSOD323-T12C-DSLQ
Bourns Inc
Description: Trans Voltage Suppressor Diode,

Overview of CDSOD323-T12C-DSLQ by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for CDSOD323-T12C-DSLQ by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 69AC5662
Newark Esd Diode, Bidir, 12V, Sod-323, Clamping Voltage Vc Max:28.3V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:350W, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Bourns CDSOD323-T12C-DSLQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 31222
  • 1 $0.7490
$0.7490 Buy Now
DISTI # 52AC3568
Newark Dio Tvs Vwm 12V 350W Bidir Sod323 /Tape & Reel - 7" Reel |Bourns CDSOD323-T12C-DSLQ RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2740
$0.2740 Buy Now
DISTI # CDSOD323-T12C-DSLQCT-ND
DigiKey TVS DIODE 12VWM 28.3VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 14776
In Stock
  • 1 $0.7600
  • 10 $0.6560
  • 100 $0.4545
  • 500 $0.3798
  • 1,000 $0.3232
  • 3,000 $0.2878
  • 6,000 $0.2727
  • 9,000 $0.2525
  • 30,000 $0.2500
$0.2500 / $0.7600 Buy Now
DISTI # CDSOD323-T12C-DSLQ
Avnet Americas ESD Suppressor TVS Single Bi-Dir ±30kV Air Gap/±30kV Contact Disc 2-Pin SOD-323 T/R - Tape and Reel (Alt: CDSOD323-T12C-DSLQ) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.2840
  • 18,000 $0.2780
  • 30,000 $0.2720
  • 60,000 $0.2660
  • 120,000 $0.2600
  • 600,000 $0.2540
  • 1,200,000 $0.2500
$0.2500 / $0.2840 Buy Now
DISTI # 652-CDSOD323T12CDSLQ
Mouser Electronics ESD Protection Diodes / TVS Diodes 12V 350W BiDirection SOD323 AECQ RoHS: Compliant 9816
  • 1 $0.7200
  • 10 $0.6210
  • 100 $0.4390
  • 500 $0.3690
  • 1,000 $0.3200
  • 3,000 $0.2870
  • 6,000 $0.2720
  • 9,000 $0.2520
  • 24,000 $0.2500
$0.2500 / $0.7200 Buy Now
DISTI # 73202574
RS A 12V, 350W, bi-directional, AECQ compliant SOD323 pkg TVS Diode | Bourns CDSOD323-T12C-DSLQ RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 12,000 $0.4080
  • 120,000 $0.3880
  • 600,000 $0.3670
  • 1,200,000 $0.3470
$0.3470 / $0.4080 RFQ
Onlinecomponents.com A 12V, 350W, bi-directional, AECQ compliant SOD323 pkg TVS Diode | Bourns CDSOD323-T12C-DSLQ RoHS: Compliant 18000 In Stock
  • 3,000 $0.2800
  • 6,000 $0.2654
  • 9,000 $0.2459
  • 12,000 $0.2422
$0.2422 / $0.2800 Buy Now
DISTI # 73572933
Verical ESD Suppressor TVS Bi-Dir 12V Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2338 Americas - 18000
  • 3,000 $0.3640
  • 6,000 $0.3450
  • 9,000 $0.3197
  • 12,000 $0.3149
$0.3149 / $0.3640 Buy Now
DISTI # 80936941
Verical ESD Suppressor TVS Bi-Dir 12V Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 Americas - 9000
  • 3,000 $0.2859
  • 6,000 $0.2712
  • 9,000 $0.2465
  • 24,000 $0.2441
$0.2441 / $0.2859 Buy Now
DISTI # 74065350
Verical ESD Suppressor TVS Bi-Dir 12V Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2338 Americas - 6000
  • 6,000 $0.4854
$0.4854 Buy Now
DISTI # 69127215
Verical ESD Suppressor TVS Bi-Dir 12V Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2320 Americas - 4021
  • 22 $0.4095
  • 25 $0.4054
  • 100 $0.3437
  • 250 $0.3403
  • 500 $0.3020
  • 1,000 $0.2954
  • 3,000 $0.2888
$0.2888 / $0.4095 Buy Now
DISTI # CDSOD323-T12C-DSLQ
TTI ESD Protection Diodes / TVS Diodes 12V 350W BiDirection SOD323 AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel Americas - 0
  • 12,000 $0.2500
$0.2500 Buy Now
DISTI # CDSOD323-T12C-DSLQ
Avnet Abacus ESD Suppressor TVS Single Bi-Dir �30kV Air Gap/�30kV Contact Disc 2-Pin SOD-323 T/R - Tape and Reel (Alt: CDSOD323-T12C-DSLQ) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601186439
Chip1Stop TVS RoHS: Compliant 9000
  • 3,000 $0.2859
  • 6,000 $0.2712
  • 9,000 $0.2465
$0.2465 / $0.2859 Buy Now
DISTI # C1S134601125711
Chip1Stop TVS RoHS: Compliant 4021
  • 10 $0.4095
  • 25 $0.4054
  • 100 $0.3437
  • 250 $0.3403
  • 500 $0.3020
  • 1,000 $0.2954
  • 3,000 $0.2888
$0.2888 / $0.4095 Buy Now
Master Electronics A 12V, 350W, bi-directional, AECQ compliant SOD323 pkg TVS Diode | Bourns CDSOD323-T12C-DSLQ RoHS: Compliant 18000 In Stock
  • 3,000 $0.2800
  • 6,000 $0.2654
  • 9,000 $0.2459
  • 12,000 $0.2422
$0.2422 / $0.2800 Buy Now

CAD Models for CDSOD323-T12C-DSLQ by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CDSOD323-T12C-DSLQ by Bourns Inc

CDSOD323-T12C-DSLQ
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Min
13.3 V
Clamping Voltage-Max
19 V
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Diode Capacitance-Min
3 pF
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
350 W
Number of Elements
2
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Reference Standard
AEC-Q100; IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
12 V
Reverse Current-Max
0.001 µA
Reverse Test Voltage
12 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. CDSOD323-T12C-DSLQ
    Bourns Inc
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDSOD323-T12C-DSLQ by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDSOD323-T12C-DSLQ by Bourns Inc

Select Manufacturer
Which Manufacturer of CDSOD323-T12C-DSLQ would you like to use for your alert(s)?
  • Please alert me when CDSOD323-T12C-DSLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDSOD323-T12C-DSLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDSOD323-T12C-DSLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDSOD323-T12C-DSLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDSOD323-T12C-DSLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDSOD323-T12C-DSLQ by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: