-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2473
|
Newark | Transient Voltage Suppressor, Tvs, Cdsod323 Series, Unidirectional, 15 V, Sod-323, 2, 16.7 V Rohs Compliant: Yes |Bourns CDSOD323-T15S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 705 |
|
$0.3400 / $0.5200 | Buy Now |
DISTI #
05R6897
|
Newark | Dio Tvs Vwm 15V 500W Unidir Sod323 /Tape & Reel - 7" Reel |Bourns CDSOD323-T15S Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2630 | Buy Now |
DISTI #
CDSOD323-T15SCT-ND
|
DigiKey | TVS DIODE 15VWM 30VC SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12827 In Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
CDSOD323-T15S
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: CDSOD323-T15S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1688 | Buy Now |
DISTI #
652-CDSOD323-T15S
|
Mouser Electronics | ESD Suppressors / TVS Diodes Unidirectional Std Cap RoHS: Compliant | 23152 |
|
$0.2060 / $0.6200 | Buy Now |
DISTI #
V72:2272_06247471
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 15V 24Vc 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 17 |
|
$0.1941 | Buy Now |
DISTI #
73202580
|
RS | A 15V, 350W, uni-directional, standard capacitance SOD323 pkg TVS Diode | Bourns CDSOD323-T15S RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3030 / $0.3370 | RFQ |
|
Onlinecomponents.com | Trans Voltage Suppressor Diode - 500W - 15V V(RWM) - Unidirectional - 1 Element - Silicon RoHS: Compliant |
6000 In Stock |
|
$0.2092 / $0.2422 | Buy Now |
DISTI #
61584665
|
Verical | ESD Suppressor Diode TVS Uni-Dir 15V 24Vc 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2150 | Americas - 6000 |
|
$0.2789 / $0.3149 | Buy Now |
DISTI #
CDSOD323-T15S
|
TTI | ESD Suppressors / TVS Diodes Unidirectional Std Cap pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1590 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOD323-T15S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T15S
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 16.7 V | |
Clamping Voltage-Max | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CDSOD323-T15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOD323-T15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S43LC0415 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOT-143, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CDSOD323-T15S vs S43LC0415 |
CDNBS08-SRDA15-4 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8 | Bourns Inc | CDSOD323-T15S vs CDNBS08-SRDA15-4 |