CDSOD323-T24C
Description: Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of CDSOD323-T24C by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for CDSOD323-T24C by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 99W2482
Newark Transient Voltage Suppressor, Tvs, Cdsod323 Series, Bidirectional, 24 V, Sod-323, 2, 26.7 V Rohs Compliant: Yes |Bourns CDSOD323-T24C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 12097
  • 1 $0.7070
  • 10 $0.5810
  • 25 $0.5300
  • 50 $0.4780
  • 100 $0.4270
$0.4270 / $0.7070 Buy Now
DISTI # 75K7095
Newark Dio Tvs Vwm 24V 350W Bidir Sod323 /Tape & Reel - 7" Reel |Bourns CDSOD323-T24C RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.2710
  • 20,000 $0.2520
  • 30,000 $0.2350
  • 50,000 $0.2250
$0.2250 / $0.2710 Buy Now
DISTI # CDSOD323-T24CCT-ND
DigiKey TVS DIODE 24VWM 56VC SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 12945
In Stock
  • 1 $1.0500
  • 10 $0.6550
  • 100 $0.4286
  • 500 $0.3309
  • 1,000 $0.2994
  • 3,000 $0.2447
  • 6,000 $0.2318
  • 9,000 $0.2146
  • 30,000 $0.2125
$0.2125 / $1.0500 Buy Now
DISTI # CDSOD323-T24C
Avnet Americas ESD Suppressor TVS ?30KV 2-Pin SOD-323 - Tape and Reel (Alt: CDSOD323-T24C) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.2414
  • 18,000 $0.2168
  • 30,000 $0.2122
  • 60,000 $0.2075
  • 120,000 $0.2028
  • 600,000 $0.1981
  • 1,200,000 $0.1950
$0.1950 / $0.2414 Buy Now
DISTI # 652-CDSOD323-T24C
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS Diode 24VOLT RoHS: Compliant 8731
  • 1 $0.6800
  • 10 $0.5590
  • 100 $0.4110
  • 500 $0.3380
  • 1,000 $0.3060
  • 3,000 $0.2500
  • 6,000 $0.2370
  • 9,000 $0.2190
  • 24,000 $0.2120
$0.2120 / $0.6800 Buy Now
Onlinecomponents.com ESD Suppressor Diode TVS Bi-Dir 24V 2-Pin SOD-323 T/R RoHS: Compliant 17250 In Stock
  • 3,000 $0.2451
  • 6,000 $0.2312
  • 9,000 $0.2137
  • 12,000 $0.2102
  • 27,000 $0.2068
  • 51,000 $0.2047
$0.2047 / $0.2451 Buy Now
DISTI # 60637548
Verical ESD Suppressor TVS Bi-Dir 24V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2141 Americas - 15000
  • 3,000 $0.3186
  • 6,000 $0.3006
  • 9,000 $0.2778
  • 12,000 $0.2733
  • 27,000 $0.2688
$0.2688 / $0.3186 Buy Now
DISTI # 69267661
Verical ESD Suppressor TVS Bi-Dir 24V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2303 Americas - 8960
  • 49 $0.6450
  • 73 $0.4300
  • 100 $0.4000
  • 200 $0.3988
  • 500 $0.3363
  • 1,000 $0.3188
$0.3188 / $0.6450 Buy Now
DISTI # CDSOD323-T24C
TTI ESD Protection Diodes / TVS Diodes TVS Diode 24VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 15000
In Stock
  • 3,000 $0.2450
  • 6,000 $0.2310
  • 9,000 $0.2140
  • 27,000 $0.2080
  • 51,000 $0.2040
$0.2040 / $0.2450 Buy Now
DISTI # CDSOD323-T24C.
TTI ESD Protection Diodes / TVS Diodes DIODE ESD PROT 24V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape Americas - 0
  • 25 $0.5110
$0.5110 Buy Now
DISTI # CDSOD323-T24C
Avnet Abacus ESD Suppressor TVS �30KV 2-Pin SOD-323 - Tape and Reel (Alt: CDSOD323-T24C) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600233776
Chip1Stop ESD Suppressor TVS 24V 2-Pin SOD-323 T/R RoHS: Compliant Container: Cut Tape 8960
  • 5 $0.5230
  • 50 $0.3490
  • 100 $0.3250
  • 200 $0.3240
  • 500 $0.2730
  • 1,000 $0.2580
$0.2580 / $0.5230 Buy Now
LCSC 6A8/20us 350W 56V 26.7V 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS 2538
  • 5 $0.2937
  • 50 $0.2388
  • 150 $0.2153
  • 500 $0.1860
  • 3,000 $0.1729
  • 6,000 $0.1651
$0.1651 / $0.2937 Buy Now
Master Electronics ESD Suppressor Diode TVS Bi-Dir 24V 2-Pin SOD-323 T/R RoHS: Compliant 17250 In Stock
  • 3,000 $0.2451
  • 6,000 $0.2312
  • 9,000 $0.2137
  • 12,000 $0.2102
  • 27,000 $0.2068
  • 51,000 $0.2047
$0.2047 / $0.2451 Buy Now
Win Source Electronics TVS DIODE 24VWM 56VC SOD323 7900
  • 115 $0.4370
  • 280 $0.3590
  • 435 $0.3470
  • 600 $0.3360
  • 770 $0.3250
  • 1,035 $0.2910
$0.2910 / $0.4370 Buy Now

CAD Models for CDSOD323-T24C by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CDSOD323-T24C by Bourns Inc

CDSOD323-T24C
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Min
26.7 V
Breakdown Voltage-Nom
26.7 V
Clamping Voltage-Max
56 V
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
350 W
Number of Elements
2
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
24 V
Reverse Current-Max
1 µA
Reverse Test Voltage
24 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. CDSOD323-T24C
    Bourns Inc
    Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for CDSOD323-T24C

This table gives cross-reference parts and alternative options found for CDSOD323-T24C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOD323-T24C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDSOD323-T15C Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc CDSOD323-T24C vs CDSOD323-T15C
CDSOD323-T18C Trans Voltage Suppressor Diode, 350W, 18V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc CDSOD323-T24C vs CDSOD323-T18C
CDSOD323-T05C Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc CDSOD323-T24C vs CDSOD323-T05C

Related Parts for CDSOD323-T24C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDSOD323-T24C by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDSOD323-T24C by Bourns Inc

Select Manufacturer
Which Manufacturer of CDSOD323-T24C would you like to use for your alert(s)?
  • Please alert me when CDSOD323-T24C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDSOD323-T24C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDSOD323-T24C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDSOD323-T24C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDSOD323-T24C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDSOD323-T24C by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: